
N-channel MOSFET, surface mount, TO-252-3 package. Features 20V drain-source voltage and 45A continuous drain current. Offers a low 4.4mΩ Rds On maximum. Operates across a wide temperature range from -55°C to 175°C. Includes 4.63nF input capacitance and 2.5W maximum power dissipation. RoHS compliant.
Alpha & Omega AOD424 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 4.63nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 4.4mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD424 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
