
N-channel MOSFET transistor in a TO-252-3 package, designed for surface mounting. Features a maximum continuous drain current of 20A and a drain-to-source voltage of 40V. Offers a low on-resistance (Rds On Max) of 30mΩ and a maximum power dissipation of 37W. Input capacitance is 650pF. RoHS compliant.
Alpha & Omega AOD454A technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 650pF |
| Max Power Dissipation | 37W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 30mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD454A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
