The AOD458 is a 250V N-Channel MOSFET with a maximum continuous drain current of 14A. It features a maximum power dissipation of 150W and an on-resistance of 280mΩ. The device is packaged in a TO-252-3 surface mount package and is lead free. The operating temperature range is -50°C to 175°C.
Alpha & Omega AOD458 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 770pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
