
Alpha & Omega AOD476 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 900pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 21mR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Alpha & Omega AOD476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
