Alpha & Omega AOD484 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 15mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
