Alpha & Omega AOD492 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 85A |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.512nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Rds On Max | 4.4mR |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD492 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
