
The AOD498 is a power transistor with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 45W and a maximum drain to source voltage of 100V. The transistor can handle a continuous drain current of 11A. It is available in a DPAK-3/2 package type and is mounted using a surface mount process. The device is packaged on a tape and reel.
Alpha & Omega AOD498 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 11A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 415pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 140mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD498 to view detailed technical specifications.
No datasheet is available for this part.