
The AOD4N60 is a 600V N-Channel MOSFET with a continuous drain current of 4A. It features an input capacitance of 640pF and a maximum power dissipation of 104W. The device is packaged in a TO-252-3 surface mount package and is lead free and RoHS compliant. It operates over a temperature range of -50°C to 150°C.
Alpha & Omega AOD4N60 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 640pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.3R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
