
Alpha & Omega AOD4S60 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 263pF |
| Max Power Dissipation | 56.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD4S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
