The AOD510 is a surface mount power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 60W and a maximum drain to source voltage of 30V. The transistor features a continuous drain current of 70A and an on-resistance of 2.6mΩ. It is packaged in a TO-252-3 package and is available in cut tape packaging.
Alpha & Omega AOD510 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.719nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 2.6mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.