
The AOD5N40 is a surface mount power transistor with a maximum drain to source voltage of 400V and continuous drain current of 4.2A. It has a maximum power dissipation of 78W and an on-resistance of 1.6 ohms. The transistor is packaged in a TO-252-3 case and is RoHS compliant. It is suitable for use in a variety of high-power applications.
Alpha & Omega AOD5N40 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 400pF |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD5N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
