
Alpha & Omega AOD604 technical specifications.
| Package/Case | TO-252-6 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | N and P-Channel |
| Input Capacitance | 404pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 33mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.