
Alpha & Omega AOD607 technical specifications.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | N and P-Channel |
| Input Capacitance | 1.25nF |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOD607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.