
N and P-Channel MOSFET transistor in a TO-252-5 surface mount package. Features 40V drain-to-source voltage and 12A continuous drain current. Offers a low on-resistance of 30mR and input capacitance of 650pF. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 2W. Packaged on tape and reel for efficient assembly.
Alpha & Omega AOD609 technical specifications.
| Package/Case | TO-252-5 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | N and P-Channel |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 30mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
