The AOD7N60 is a 600V N-channel MOSFET with a continuous drain current of 7A. It features a maximum operating temperature range of -50°C to 150°C and a maximum power dissipation of 178W. The device is packaged in a TO-252-3 small outline package and is suitable for surface mount applications. The AOD7N60 is RoHS compliant and does not require radiation hardening.
Alpha & Omega AOD7N60 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 1.17nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 178W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 178W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD7N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
