
The AOD7N65 is a surface mount N-channel MOSFET with a maximum operating temperature range of -50°C to 150°C. It has a maximum power dissipation of 178W and a maximum drain to source voltage of 650V. The device features a continuous drain current of 7A and an on-resistance of 1.56 ohms. The AOD7N65 is packaged in a TO-252-3 package and is lead free. It is suitable for use in high-power applications where a high current and high voltage are required.
Alpha & Omega AOD7N65 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 1.18nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 178W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 1.56R |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD7N65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.