The AOD7S60 is a 600V N-Channel aMOS MOSFET with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 7A and a maximum power dissipation of 83W. The device is packaged in a TO-252-3 surface mount package and is RoHS compliant. The AOD7S60 is suitable for high-power applications requiring a high level of reliability and performance.
Alpha & Omega AOD7S60 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 372pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 600mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOD7S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.