Alpha & Omega AOH3110 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 100pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 700mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOH3110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.