Alpha & Omega AOI208 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.2nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 5.1mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOI208 to view detailed technical specifications.
No datasheet is available for this part.