Alpha & Omega AOI2N60 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 325pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 56.8W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 4.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI2N60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.