Alpha & Omega AOI468 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 11.5A |
| Drain to Source Voltage (Vdss) | 300V |
| Input Capacitance | 790pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount, Through Hole |
| Packaging | Tape and Reel |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.