The AOI4S60 is a power MOSFET from Alpha & Omega with a maximum drain to source voltage of 600V and continuous drain current of 4A. It features an input capacitance of 263pF and a maximum power dissipation of 56.8W. The device is packaged in a TO-251-3 case and is designed for through hole mounting. It is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Alpha & Omega AOI4S60 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 263pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 56.8W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI4S60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.