The AOI518 is a TO-251-3 packaged power transistor with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 50W and is RoHS compliant. The transistor has a maximum drain to source voltage of 30V and a continuous drain current of 46A.
Alpha & Omega AOI518 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 951pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI518 to view detailed technical specifications.
No datasheet is available for this part.