Alpha & Omega AOI5N40 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Voltage (Vdss) | 400V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 78W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 1.6R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI5N40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.