
The AOI7S65 is a 650V 7A power transistor packaged in a TO-251-3 through hole mount. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 89W. The device has an input capacitance of 434pF and a maximum Rds on resistance of 650mR. The AOI7S65 is RoHS compliant and part of Alpha & Omega's aMOS series.
Alpha & Omega AOI7S65 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 7A |
| Drain to Source Voltage (Vdss) | 650V |
| Input Capacitance | 434pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Mount | Through Hole |
| Rds On Max | 650mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI7S65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.