Alpha & Omega AOI8N25 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 306pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Through Hole |
| Rds On Max | 560mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOI8N25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
