The AOK42S60L is a high-power MOSFET from Alpha & Omega, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a maximum power dissipation of 417W, this device is suitable for high-current applications. The TO-247-3 package is designed for through-hole mounting and is lead-free compliant. The MOSFET has a maximum drain to source voltage of 600V and a maximum continuous drain current of 39A.
Alpha & Omega AOK42S60L technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 39A |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 2.154nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 417W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 99mR |
| RoHS Compliant | Yes |
| Series | aMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOK42S60L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.