
Alpha & Omega AOK60N30L technical specifications.
| Package/Case | TO-247 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Voltage (Vdss) | 300V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 5.33nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 658W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 56mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOK60N30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
