
N-channel enhancement mode power MOSFET featuring 800V drain-source voltage and 7.4A continuous drain current. This single element transistor is housed in a TO-247 package with through-hole mounting and a 3-pin configuration. Key specifications include a maximum gate-source voltage of ±30V, a maximum drain-source on-resistance of 1630 mOhm at 10V, and a typical gate charge of 26 nC at 10V. Maximum power dissipation is 245W, with an operating temperature range of -55°C to 150°C.
Alpha & Omega AOK8N80L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.8 |
| Package Width (mm) | 5 |
| Package Height (mm) | 21 |
| Seated Plane Height (mm) | 25.4(Max) |
| Pin Pitch (mm) | 5.44 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 7.4A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 1630@10VmOhm |
| Typical Gate Charge @ Vgs | 26@10VnC |
| Typical Gate Charge @ 10V | 26nC |
| Typical Input Capacitance @ Vds | 1375@25VpF |
| Maximum Power Dissipation | 245000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 6USE7 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha & Omega AOK8N80L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.