Alpha & Omega AOL1240 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 69A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 3.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 3mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOL1240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.