Alpha & Omega AOL1404 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 4.63nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 4mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOL1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.