
Alpha & Omega AOL1412 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 7.716nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 3.9mR |
| RoHS Compliant | No |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOL1412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
