Alpha & Omega AOL1448 technical specifications.
| Continuous Drain Current (ID) | 36A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 770pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOL1448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.