Alpha & Omega AOL1458 technical specifications.
| Continuous Drain Current (ID) | 46A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.44nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 43W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 5.6mR |
| Series | SDMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOL1458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.