
The Alpha & Omega AOL1702 is a 30V SRFET power transistor with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 58W and a maximum on-resistance of 5.8mΩ. The transistor is surface mountable and packaged in cut tape. It is RoHS compliant and suitable for use in high-power applications.
Alpha & Omega AOL1702 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 5nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 58W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 5.8mR |
| RoHS Compliant | Yes |
| Series | SRFET™ |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AOL1702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
