The AOL1718 is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 69A and a gate to source voltage of 20V. The device is packaged in a small outline R-PDSO-F3 package and is available on tape and reel. The AOL1718 is RoHS compliant and suitable for use in high-power applications.
Alpha & Omega AOL1718 technical specifications.
| Continuous Drain Current (ID) | 69A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AOL1718 to view detailed technical specifications.
No datasheet is available for this part.