
The AON1606 is a junction field-effect transistor with a continuous drain current of 700mA and a drain to source voltage of 20V. It has a maximum power dissipation of 900mW and is packaged in a DFN package type. The transistor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is also RoHS compliant.
Alpha & Omega AON1606 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 700mA |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 62.5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 275mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON1606 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
