Alpha & Omega AON1610 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 748pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 29mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON1610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.