The AON2240 is a surface mount power transistor with a maximum operating temperature range of -55°C to 150°C. It can handle a continuous drain current of up to 8A and a drain to source voltage of 40V. The device has a maximum power dissipation of 2.8W and a maximum Rds On of 21mR. The AON2240 is lead free and RoHS compliant, packaged in a DFN-6 cut tape format for surface mount applications.
Alpha & Omega AON2240 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 40V |
| Input Capacitance | 415pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 21mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.