
N-Channel Silicon Metal-Oxide Semiconductor FET, 60V Drain to Source Voltage (Vdss), 6A Continuous Drain Current (ID), and 44mΩ Max On-Resistance (Rds On). This surface mount DFN-6 packaged power field-effect transistor features 426pF input capacitance and a maximum power dissipation of 2.8W. Operating across a temperature range of -55°C to 150°C, this RoHS compliant component is supplied in cut tape packaging.
Alpha & Omega AON2260 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 426pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 44mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
