
N-channel power MOSFET, surface mount DFN package. Features 100V drain-to-source voltage (Vdss) and 4.5A continuous drain current (ID). Offers a maximum on-resistance (Rds On) of 72mR. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 2.8W. Input capacitance is 415pF.
Alpha & Omega AON2290 technical specifications.
| Package/Case | DFN |
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 415pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 72mR |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
