
Alpha & Omega AON2400 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 8V |
| Input Capacitance | 1.645nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 11mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON2400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
