
The AON2405 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 8A and a drain to source voltage of 20V. The device has a maximum power dissipation of 2.8W and a maximum Rds on resistance of 32mR. The AON2405 is packaged in a DFN-6 package and is RoHS compliant.
Alpha & Omega AON2405 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.025nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 32mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
