
Surface mount N-channel MOSFET transistor featuring 20V drain-to-source breakdown voltage and 8A continuous drain current. Offers low 10mΩ drain-to-source resistance at Vgs=4.5V and a maximum operating temperature of 150°C. Includes fast switching speeds with a 2.7ns turn-on delay and 37ns turn-off delay, and a maximum power dissipation of 2.8W.
Alpha & Omega AON2406 technical specifications.
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 600um |
| Input Capacitance | 1.14nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 2.8W |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 2.7ns |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.