
The AON2800 is a 2 N-Channel MOSFET with a drain to source voltage rating of 20V and a continuous drain current of 4.5A. It has a maximum power dissipation of 1.5W and an on-resistance of 47mR. The device is packaged in a surface mount package and is compliant with RoHS regulations. Operating temperature range is not specified.
Alpha & Omega AON2800 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 435pF |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 47mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
