The AON2802 is a 2 N-Channel FET with a maximum drain to source voltage of 30V and a continuous drain current of 2A. It has a maximum power dissipation of 2.1W and operates over a temperature range of -55°C to 150°C. The device is surface mountable and is available on tape and reel. The AON2802 is RoHS compliant.
Alpha & Omega AON2802 technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 245pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON2802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.