
The AON3806 is a 2 N-Channel transistor with a maximum drain to source voltage of 20V and continuous drain current of 6A. It has a maximum power dissipation of 2.5W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in a surface mount package and is available on cut tape. Its input capacitance is 500pF and Rds on max is 26mR.
Alpha & Omega AON3806 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 500pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 26mR |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON3806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
