
The AON3810 is a surface mount, 2 N-Channel FET from Alpha & Omega. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 2.5W. The device is RoHS compliant and packaged in cut tape. Input capacitance is 280pF and the maximum drain to source voltage is 20V.
Alpha & Omega AON3810 technical specifications.
| Package/Case | SMD/SMT |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 280pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 24mR |
| RoHS Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha & Omega AON3810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
