
The AON4703 is a surface mount N-channel MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 3.4A and a maximum drain to source voltage of 20V. The device has a maximum power dissipation of 1.7W and a maximum on-resistance of 90mΩ. It is packaged in a cut tape format and is compliant with RoHS regulations.
Alpha & Omega AON4703 technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 3.4A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 540pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.7W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 90mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON4703 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
