The AON5802B is a 2 N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 7.2A and a drain to source voltage of 30V. The device is packaged in a surface mount package and is RoHS compliant. The AON5802B has an input capacitance of 1.15nF and a maximum power dissipation of 1.6W.
Alpha & Omega AON5802B technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 7.2A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 1.15nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha & Omega AON5802B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.